1-2141846-1 | TE Connectivity
Cover cap, for socket housing, 1-2141846-1
Order No.: 36P4279
EAN: 4099889909302
MPN:
1-2141846-1
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Available in 5 Days: 670 pcs.
Leadtime: 33 Weeks **
Cover assembly, 1-2141846-1, TE Connectivity
Protection and strain relief accessory type: cover assembly, Compatible with connector code: A, Number of positions: 25, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PBT GF, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C.
Technical specifications
Suitable for | Buchsengehäuse | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |