1379096-3 | TE Connectivity
Cover cap, for socket header, 1379096-3
Cover assembly, 1379096-3, TE Connectivity
Protection and strain relief accessory type: cover assembly, Connector system: Wire-to-Board, Wire-to-Device, Compatible with connector code: 1, Number of positions: 12, Cable exit angle: 90° (right angle), Primary product color: black, Primary product material: PBT GF, Strain relief: with, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40–100 °C.
Geeignet für | Buchsenleiste | |
Zubehörart | Abdeckkappe |
Ursprungsland | IN |
Zolltarifnummer | 85389091 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |