1379218-2 | TE Connectivity

Cover cap, for automotive connector, 1379218-2

Order No.: 35P9850
EAN: 4099889907421
MPN:
1379218-2
Series: MQS
1379218-2 TE Connectivity Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 5,841 pcs.
Leadtime: 7 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover, 1379218-2, TE Connectivity

Protection and strain relief accessory type: cover, Number of positions: 5, Primary product color: black, Primary product material: PBT GF, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40–100 °C, UL flammability rating: none.

Technical specifications
Suitable for Kfz-Steckverbinder
Accessory Type Abdeckkappe
Logistics
Country of origin IN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes