1473255-1 | TE Connectivity

Cover cap, for socket header, 1473255-1

Order No.: 35P9868
EAN: 4099889907476
MPN:
1473255-1
Series: MQS
1473255-1 TE Connectivity Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Available in 5 Days: 6,250 pcs.
Leadtime: 21 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3443 €
50 pcs.
2.1182 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover assembly, 1473255-1, TE Connectivity

Protection and strain relief accessory type: cover assembly, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 40, Cable exit angle: 90° (right angle), Primary product color: black, Primary product material: PBT GF, Strain relief: with, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C.

Technical specifications
Suitable for Buchsenleiste
Accessory Type Abdeckkappe
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes