1563111-1 | TE Connectivity

Cover cap, for socket housing, 1563111-1

Order No.: 36P4025
EAN: 4099889908824
MPN:
1563111-1
Series: HDSCS
1563111-1 TE Connectivity Accessories for Automotive Connectors Image 1
1563111-1 TE Connectivity Accessories for Automotive Connectors Image 2
1563111-1 TE Connectivity Accessories for Automotive Connectors Image 3
1563111-1 TE Connectivity Accessories for Automotive Connectors Image 4
1563111-1 TE Connectivity Accessories for Automotive Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 101 pcs.
Available in 5 Days: 1,830 pcs.
Leadtime: 29 Weeks **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0472 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable exit cover, 1563111-1, TE Connectivity

Accessory type: cover-cable exit, Strain relief: with, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 8, 10, 12, Cable exit angle: 180 (In-Line), Color: black, Material: PA, Cable bundle diameter: 12.7 mm, Operating temperature range: -40-120 °C, UL flammability rating: UL 94V-0.

Technical Data

  • Version: Cable exit cover
  • Suitable for: Socket housing
Technical specifications
Suitable for Buchsengehäuse
Accessory Type Abdeckkappe
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes