1564562-1 | TE Connectivity

Clamp, for faston plug housing, 1564562-1

Order No.: 36P4048
EAN: 4099889909029
MPN:
1564562-1
Series: HDSCS
1564562-1 TE Connectivity Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 8 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.714 €

Mounting clip, 1564562-1, TE Connectivity

Automotive connector accessory type: mounting clip, Connector system: Wire-to-Wire, Number of positions: 8, 10, 12, Primary product material: PBT GF, Primary product color: yellow, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.

Technical specifications
Suitable for Flachsteckergehäuse
Accessory Type Befestigungsschelle
Logistics
Country of origin CN
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes