1564562-2 | TE Connectivity
Clamp, for faston plug housing, 1564562-2
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Mounting clip, 1564562-2, TE Connectivity
Automotive connector accessory type: mounting clip, Connector system: Wire-to-Wire, Number of positions: 8, 10, 12, Primary product material: PBT GF, Primary product color: red, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.
Technical specifications
Geeignet für | Flachsteckergehäuse | |
Zubehörart | Befestigungsschelle |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |