1670365-1 | TE Connectivity
Cover cap, for socket housing, 1670365-1
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Available in 5 Days: 2,369 pcs.
Leadtime: 10 Weeks **
Cable exit cover, 1670365-1, TE Connectivity
Accessory type: cover-cable exit, Strain relief: with, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 2, 3, Cable exit angle: 180 (In-Line), Color: black, Material: PA, Cable bundle diameter: 9.9 mm, Operating temperature range: -40-120 °C, UL flammability rating: UL 94V-0.
Technical Data
- Version: Cable exit cover
- Suitable for: Socket housing
Technical specifications
Suitable for | Buchsengehäuse | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |