1670720-6 | TE Connectivity
Clamp, for faston plug housing, 1670720-6
Order No.: 36P4047
EAN: 4099889909012
MPN:
1670720-6
Unit Price (€ / pc.)
0.4998 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 8 Weeks **
Mounting clip, 1670720-6, TE Connectivity
Automotive connector accessory type: mounting clip, Connector system: Wire-to-Wire, Number of positions: 2, 6, 7, 8, Primary product material: PBT GF, Primary product color: gray, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.
Technical specifications
Suitable for | Flachsteckergehäuse | |
Accessory Type | Befestigungsschelle |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |