1670789-1 | TE Connectivity
End position lock, for connector, 1670789-1
Order No.: 36P4293
EAN: 4099889909319
MPN:
1670789-1
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Available in 5 Days: 1,176 pcs.
Leadtime: 18 Weeks **
Retainer, 1670789-1, TE Connectivity
Connector and contact retention accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Board, Primary product color: red, Primary product material: PBT GF, Operating temperature range: -40-120 °C, UL flammability rating: UL 94V-0.
Technical specifications
Suitable for | Steckverbinder | |
Accessory Type | Endlagensicherung |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |