1670866-1 | TE Connectivity

Cover cap, for socket housing, 1670866-1

Order No.: 36P4026
EAN: 4099889908831
MPN:
1670866-1
Series: HDSCS
1670866-1 TE Connectivity Accessories for Automotive Connectors Image 1
1670866-1 TE Connectivity Accessories for Automotive Connectors Image 2
1670866-1 TE Connectivity Accessories for Automotive Connectors Image 3
1670866-1 TE Connectivity Accessories for Automotive Connectors Image 4
1670866-1 TE Connectivity Accessories for Automotive Connectors Image 5
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 127 pcs.
Leadtime: 11 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1662 €
10 pcs.
1.0710 €
50 pcs.
0.9758 €
100 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable ecxit cover, 1670866-1, TE Connectivity

Accessory type: cover-cable exit, Strain relief: with, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 4, 12, 15, 16, 18, Cable exit angle: 180 (In-Line), Color: black, Material: PA, Cable bundle diameter: 16.7 mm, Operating temperature range: -40-120 °C, UL flammability rating: UL 94V-0.

Technical Data

  • Version: Cable exit cover
  • Suitable for: Socket housing
Technical specifications
Geeignet für Buchsengehäuse
Zubehörart Abdeckkappe
Logistics
Ursprungsland US
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes