1703810-2 | TE Connectivity

Clamp, for connector, 1703810-2

Order No.: 36P4043
EAN: 4099889908985
MPN:
1703810-2
Series: HDSCS
1703810-2 TE Connectivity Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4403 €

Mounting clip, 1703810-2, TE Connectivity

Automotive connector accessory type: mounting clip, Connector system: Wire-to-Wire, Number of positions: 4, 6, Primary product material: PBT GF, Primary product color: red, Operating temperature range: -40-140 °C.

Technical specifications
Suitable for Steckverbinder
Accessory Type Befestigungsschelle
Logistics
Country of origin IN
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes