1703838-2 | TE Connectivity

Clamp, for faston plug housing, 1703838-2

Order No.: 36P4040
EAN: 4099889908961
MPN:
1703838-2
Series: HDSCS
1703838-2 TE Connectivity Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.4284 €

Mounting clip, 1703838-2, TE Connectivity

Automotive connector accessory type: mounting clip, Connector system: Wire-to-Wire, Number of positions: 2, 3, Primary product material: PBT GF, Primary product color: red, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.

Technical specifications
Suitable for Flachsteckergehäuse
Accessory Type Befestigungsschelle
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes