1823111-1 | TE Connectivity
Wire seal, for automotive connector, 1823111-1
Order No.: 36P2655
EAN: 4099889908305
MPN:
1823111-1
Unit Price (€ / pc.)
0.1987 € *
Available: 0 pcs.
Available in 5 Days: 11,011 pcs.
Leadtime: 29 Weeks **
Total Price:
0.99 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1987 €
100 pcs.
0.1749 €
250 pcs.
0.1535 €
500 pcs.
0.1261 €
*incl. VAT plus shipping costs
**Subject to prior sale
Single wire seal, 1823111-1, TE Connectivity
Connector seal type: single wire seal (SWS), Seal material: silicone, Primary product color: Brown, Cavity Diameter: 8.5 mm, Accepts cable insulation diameter range: 3 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range:-40-130 °C, UL flammability rating: none.
Technical specifications
Suitable for | Kfz-Steckverbinder | |
Accessory Type | Drahtdichtung |
Download
Logistics
Country of origin | TH |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |