185636-1 | TE Connectivity
Cover cap, for socket housing, 185636-1
Order No.: 36P2376
EAN: 4099889907810
MPN:
185636-1
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 5 Days: 285 pcs.
Leadtime: 17 Weeks **
Cover, 185636-1, TE Connectivity
Protection and strain relief accessory type: cover, Connector system: Wire-to-Board, Wire-to-Device, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PBT GF, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.
Technical specifications
Suitable for | Buchsengehäuse | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |