185792-1 | TE Connectivity

Cover cap, for sealed connector, 185792-1

Order No.: 36P2367
EAN: 4099889907797
MPN:
185792-1
185792-1 TE Connectivity Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 5 Days: 15 pcs.
Leadtime: 14 Weeks **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3209 €
50 pcs.
1.1900 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable exit cover, 185792-1, TE Connectivity

Protection and strain relief accessory type: cover-cable exit, Connector system: Wire-to-Board, Wire-to-Device, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PA, Strain relief: with, Cable bundle diameter: 8.5 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.

Technical specifications
Suitable for abgedichtete Steckverbinder
Accessory Type Abdeckkappe
Logistics
Country of origin JP
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes