2112045-1 | TE Connectivity
Clamp, for faston plug housing, 2112045-1
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.12 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1182 €
10 pcs.
1.9278 €
50 pcs.
1.7374 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clip, 2112045-1, TE Connectivity
Automotive connector accessory type: mounting clip, Connector system: Wire-to-Wire, Primary product material: PA GF, Primary product color: red, Operating temperature range:-40-130 °C, UL flammability rating: UL 94V-0.
Technical specifications
Suitable for | Flachsteckergehäuse | |
Accessory Type | Befestigungsschelle |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |