2112046-1 | TE Connectivity
Cover cap, for socket header, 2112046-1
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cable exit cover, 2112046-1, TE Connectivity
Protection and strain relief accessory type: cover-cable exit, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 26, Cable exit angle: 90° (right angle), Primary product color: black, Primary product material: PA GF, Strain relief: without, Cable bundle diameter: 26 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, Operating temperature range: -40-140 °C, UL flammability rating: UL 94V-0.
Technical specifications
Suitable for | Buchsenleiste | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |