2112166-2 | TE Connectivity
Clamp, for faston plug housing, 2112166-2
Unit Price (€ / pc.)
1.9278 € *
Available: 27 pcs.
Leadtime: 10 Weeks **
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7731 €
50 pcs.
1.6065 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting clip, 2112166-2, TE Connectivity
Accessory type: mounting clip, Connector system: Wire-to-Wire, Material: PA GF, Color: yellow, Operating temperature range: -40-120 °C, Industry Standard: DIN,IEC,ISO, UL flammability rating: UL 94V-0.
Technical Data
- Version: Sealing plug
- Suitable for: Tab housing
Technical specifications
Suitable for | Flachsteckergehäuse | |
Accessory Type | Befestigungsschelle |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |