2112291-1 | TE Connectivity

Cover cap, for sealed connector, 2112291-1

Order No.: 36P4035
EAN: 4099889908916
MPN:
2112291-1
Series: HDSCS
2112291-1 TE Connectivity Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Available in 5 Days: 622 pcs.
Leadtime: 8 Weeks **
Total Price:
1.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3090 €

Cover, 2112291-1, TE Connectivity

Protection and strain relief accessory type: cover, Connector system: Wire-to-Board, Wire-to-Device, Sealable: yes, Number of positions: 4, 6, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PA, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB.

Technical specifications
Suitable for abgedichtete Steckverbinder
Accessory Type Abdeckkappe
Logistics
Country of origin DE
Customs tariff number 39269050
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes