2112297-1 | TE Connectivity
Cover cap, for sealed connector, 2112297-1
Unit Price (€ / pc.)
3.0226 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 8 Weeks **
Total Price:
3.02 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0226 €
10 pcs.
2.7846 €
50 pcs.
2.4990 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, 2112297-1, TE Connectivity
Protection and strain relief accessory type: cover, Connector system: Wire-to-Board, Wire-to-Device, Sealable: yes, Number of positions: 4, 12, 15, 16, 18, Cable exit angle: 180° (In-Line), Primary product color: black, Primary product material: PA, Strain relief: without, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94V-0.
Technical specifications
Suitable for | abgedichtete Steckverbinder | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | CH |
Customs tariff number | 39269050 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |