2112452-1 | TE Connectivity

Cover cap, for socket header, 2112452-1

Order No.: 36P4218
EAN: 4099889909197
MPN:
2112452-1
Series: LEAVYSEAL
2112452-1 TE Connectivity Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
2.856 € *
Available: 38 pcs.
Available in 5 Days: 460 pcs.
Leadtime: 8 Weeks **
Total Price:
2.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.856 €

Cable exit cover, 2112452-1, TE Connectivity

Protection and strain relief accessory type: cover-cable exit, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 22, Cable exit angle: 90° (right angle), Primary product color: black, Primary product material: PA GF, Strain relief: with, Cable bundle diameter: 19 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, Operating temperature range:-40-130 °C, UL flammability rating: UL 94HB.

Technical specifications
Suitable for Buchsenleiste
Accessory Type Abdeckkappe
Logistics
Country of origin IT
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes