2327810-1 | TE Connectivity
Cover, for MCP series, 2327810-1
Order No.: 71P6624
EAN: 4099891748500
MPN:
2327810-1
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Available in 5 Days: 550 pcs.
Leadtime: 10 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.6771 €
50 pcs.
3.3082 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cover, 2327810-1, TE Connectivity
Automotive connector cap & cover, Cover - Cable exit, Cable exit angle 90°, Black, PA GF, 25 Position, -40 - 140 °C.
Technical specifications
Suitable for | MCP-Serie | |
Accessory Type | Abdeckung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |