368388-1 | TE Connectivity
End position lock, for socket housing, 368388-1
Order No.: 35P9332
EAN: 4099889907155
MPN:
368388-1
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Retainer, 368388-1, TE Connectivity
Accessory type: TPA (Terminal Position Assurance), Connector system: Wire-to-Board, Color: yellow, Material: PBT GF, Operating temperature range: -40-140 °C, UL flammability rating: UL 94-HB.
Technical Data
- Version: Retainer clip
- Suitable for: Socket housing
Technical specifications
Geeignet für | Buchsengehäuse | |
Zubehörart | Endlagensicherung |
Download
Logistics
Ursprungsland | KR |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |