828922-2 | TE Connectivity
Seal, for connector, 828922-2
Order No.: 36P2573
EAN: 4099889907926
MPN:
828922-2
Unit Price (€ / pc.)
0.0762 € *
Available: 0 pcs.
Available in 5 Days: 34,000 pcs.
Leadtime: 9 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0762 €
100 pcs.
0.0690 €
500 pcs.
0.0631 €
1000 pcs.
0.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sealing plug, 828922-2, TE Connectivity
Connector seal type: sealing plug, Seal material: silicone, Primary product color: green, Cavity Diameter: 5.4 mm.
Technical specifications
Suitable for | Steckverbinder | |
Accessory Type | Dichtung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |