953122-2 | TE Connectivity

Cover cap, for socket header, 953122-2

Order No.: 35P9824
EAN: 4099889907339
MPN:
953122-2
Series: MQS
TE Connectivity
953122-2 TE Connectivity Accessories for Automotive Connectors
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
10 pcs.
2.2610 €
50 pcs.
2.0349 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cover assembly, 953122-2, TE Connectivity

Protection and strain relief accessory type: cover assembly, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 40, Cable exit angle: 15°, Primary product color: gray, Primary product material: PBT GF, Strain relief: with, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40–100 °C.

Technical specifications
Geeignet für Buchsenleiste
Zubehörart Abdeckkappe
Logistics
Ursprungsland CN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes