953122-4 | TE Connectivity
Cover cap, for socket header, 953122-4
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Cover assembly, 953122-4, TE Connectivity
Protection and strain relief accessory type: cover assembly, Connector system: Wire-to-Board, Wire-to-Device, Number of positions: 40, Cable exit angle: 15°, Primary product color: blue, Primary product material: PBT GF, Strain relief: with, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40–100 °C.
Technical specifications
Suitable for | Buchsenleiste | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |