4-1393560-6 | TE Connectivity
Strain relief clamp for D-Sub, 3 (DB), 25 pole, 4-1393560-6
Order No.: 52F4425
EAN: 4099889818154
MPN:
4-1393560-6
V42254-A4000-D25
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Available in 5 Days: 1,599 pcs.
Leadtime: 12 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2733 €
50 pcs.
1.1424 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding cable deflectors, type 4-139.
For ribbon cables.
Type: 4-1393560-6, for 25-pole cable
Technical specifications
Suitable for | D-Sub, 3 (DB), 25-polig | |
Accessory Type | Zugentlastungsbügel |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |