1445856-1 | TE Connectivity

1445856-1

Order No.: 38P3185
EAN: 4099889778243
MPN:
1445856-1
Series: CPC Series
1445856-1 TE Connectivity Accessories for Industrial Connectors Image 1
1445856-1 TE Connectivity Accessories for Industrial Connectors Image 2
1445856-1 TE Connectivity Accessories for Industrial Connectors Image 3
1445856-1 TE Connectivity Accessories for Industrial Connectors Image 4
Image may differ
Unit Price (€ / pc.)
12.2094 € *
Available: 0 pcs.
Leadtime: 36 Weeks **
Total Price:
12.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.2094 €

Unscreened Circular Connector Backshells and Clamps, 1445856-1, TE Connectivity

Product Type: Accessory, Backshell & Clamp Accessory Type: Strain Relief, Strain Relief Type: Straight, Screw & Hole Thread Size: 1/2-20 UNEF-2B, Body Orientation: Straight, Accepts Cable Diameter (Max): 12 mm, Compatible With Circular Connector Shell Size: 11, Packaging Quantity: 1, Packaging Method: Individual

Technical specifications
Suitable for Kabel, geschirmt
Accessory Type Zugentlastung
Logistics
Country of origin TW
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes