2823064-1 | TE Connectivity
Cap/cover for circular connector, 2823064-1
Order No.: 38P6552
EAN: 4099889778328
MPN:
2823064-1
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Available in 5 Days: 1,250 pcs.
Leadtime: 28 Weeks **
Circular Connector Caps and Covers, 2823064-1, TE Connectivity
Connector Style: Receptacle, Protection & Strain Relief Accessory Type: Protective Cap, Sealable: Yes, Cap Material: Nylon, Cap to Flange Attachment: Threaded, Operating Temperature Range: -40 – 85 °C,-40 – 85 °C, Compatible With Circular Connector Shell Size: 15, Circuit Application: Signal
Technical specifications
Suitable for | Rundsteckverbinder | |
Accessory Type | Kappe-/Abdeckung |
Download
Logistics
Country of origin | JP |
Customs tariff number | 39235010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |