715967-000 | TE Connectivity

Accessories for industrial connector, 715967-000

Order No.: 72P1068
EAN: 4099891750626
MPN:
715967-000
Series: TXR
715967-000 TE Connectivity Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
148.3930 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: 43 Weeks **
Total Price:
296.79 € *
Price list
Quantity
Price per unit*
2 pcs.
148.3930 €
4 pcs.
145.8345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring backshell, 715967-000, TE Connectivity

The 715967-000 is a tinel ring backshell with a low profile 360° screen termination by a heat shrink memory metal ring. Also has sealing and strain relief of backshell by heat shrink boot.

Technical specifications
Geeignet für Rundsteckverbinder
Zubehörart Adapter und Ring
Logistics
Ursprungsland US
Zolltarifnummer 39173900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei