BTH3-13-10-1-ZN | TE Connectivity
Housing for circular connector, BTH3-13-10-1-ZN
Order No.: 72P2432
EAN: 4099891750862
MPN:
BTH3-13-10-1-ZN
Unit Price (€ / pc.)
283.2557 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: 34 Weeks **
Total Price:
283.26 € *
Price list
Quantity
Price per unit*
1 pcs.
283.2557 €
2 pcs.
278.3767 €
*incl. VAT plus shipping costs
**Subject to prior sale
Banding backshell, BTH3-13-10-1-ZN, TE Connectivity
Ruggedized backshell & adapter, Aluminum, Zinc nickel, Right angle, 13 Shell size, 10 Entry size code, Sealable, -65 - 175 °C.
Technical specifications
Suitable for | Rundsteckverbinder | |
Accessory Type | Gehäuse |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |