C65116-000 | TE Connectivity
Cable entry for circular connector, C65116-000
Unit Price (€ / pc.)
428.8998 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 35 Weeks **
Total Price:
428.90 € *
Price list
Quantity
Price per unit*
1 pcs.
428.8998 €
2 pcs.
421.4980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring backshell, C65116-000, TE Connectivity
The C65116-000 is a tinel ring backshell with a low profile 360° screen termination by a heat shrink memory metal ring. Also has sealing and strain relief of backshell by heat shrink boot.
Technical specifications
Suitable for | Rundsteckverbinder | |
Product type | Kabeleinführung |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |