CW2900-000 | TE Connectivity
Accessories for industrial connector, CW2900-000
Order No.: 72P2533
EAN: 4099891751180
MPN:
CW2900-000
Unit Price (€ / pc.)
79.1112 € *
Available: 0 pcs.
Available in 5 Days: 111 pcs.
Leadtime: 43 Weeks **
Total Price:
79.11 € *
Price list
Quantity
Price per unit*
1 pcs.
79.1112 €
5 pcs.
75.1604 €
10 pcs.
70.6503 €
25 pcs.
65.6999 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, CW2900-000, TE Connectivity
Screened backshell & Adapter, Straight, Cable entry diameter 15.88 mm, Aluminum alloy, Cadmium, M85049, 19 Shell size, Sealable.
Applications
- Aerospace
- Marine
- Military ground vehicles
- Space-Based system
Technical specifications
Geeignet für | Rundsteckverbinder | |
Zubehörart | Adapter |
Download
Logistics
Ursprungsland | GB |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium, Blei |