CW2902-000 | TE Connectivity

Accessories for industrial connector, CW2902-000

Order No.: 72P2534
EAN: 4099891751197
MPN:
CW2902-000
CW2902-000 TE Connectivity Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
120.8207 € *
Available: 0 pcs.
Available in 5 Days: 209 pcs.
Leadtime: 43 Weeks **
Total Price:
241.64 € *
Price list
Quantity
Price per unit*
2 pcs.
120.8207 €
5 pcs.
101.6498 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, CW2902-000, TE Connectivity

Screened backshell & Adapter, Straight, Cable entry diameter 15.88 mm, Aluminum alloy, Cadmium, M85049, 21 Shell size, Sealable.

Applications

  • Aerospace
  • Marine
  • Military ground vehicles
  • Space-Based system
Technical specifications
Suitable for circular connector
Accessory Type adapter
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium oxide, lead