CW3895-000 | TE Connectivity
Accessories for industrial connector, CW3895-000
Unit Price (€ / pc.)
158.4128 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 30 Weeks **
Total Price:
316.83 € *
Price list
Quantity
Price per unit*
2 pcs.
158.4128 €
3 pcs.
155.4735 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring backshell, CW3895-000, TE Connectivity
The CW3895-000 is a tinel ring backshell with a low profile 360° screen termination by a heat shrink memory metal ring. Also has sealing and strain relief of backshell by heat shrink boot.
Technical specifications
Geeignet für | Rundsteckverbinder | |
Zubehörart | Adapter und Ring |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |