D63021-000 | TE Connectivity

Accessories for industrial connector, D63021-000

Order No.: 72P2571
EAN: 4099891751456
MPN:
D63021-000
Series: TXR
D63021-000 TE Connectivity Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
582.7430 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 16 Weeks **
Total Price:
582.74 € *
Price list
Quantity
Price per unit*
1 pcs.
582.7430 €
2 pcs.
572.5328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring backshell, D63021-000, TE Connectivity

The D63021-000 is a tinel ring backshell with a low profile 360° screen termination by a heat shrink memory metal ring. Also has sealing and strain relief of backshell by heat shrink boot.

Technical specifications
Suitable for circular connector
Accessory Type adapter and ring
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Cadmium, lead