EF8676-000 | TE Connectivity

Accessories for industrial connector, EF8676-000

Order No.: 72P2786
EAN: 4099891751579
MPN:
EF8676-000
Series: AS85049
EF8676-000 TE Connectivity Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
188.5198 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 27 Weeks **
Total Price:
188.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
188.5198 €

Backshell, EF8676-000, TE Connectivity

Screened backshell & adapter, 45°, Cable entry diameter 15.88 mm, Aluminum alloy, Zinc nickel, M85049, 17 Shell size.

Technical specifications
Suitable for circular connector
Accessory Type adapter
Logistics
Country of origin GB
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead