T1329030120-000 | TE Connectivity
T1329030120-000
Order No.: 38P8412
EAN: 4099889778410
MPN:
T1329030120-000
Unit Price (€ / pc.)
6.7949 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
6.79 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7949 €
10 pcs.
6.2475 €
50 pcs.
5.6287 €
100 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular Connector Hoods and Bases, T1329030120-000, TE Connectivity
Product Size: 1, Hood & Base Connector Product Type: Hood, Sealable: Yes, Material: Die Cast Aluminum, Cable Entry Location: Bottom, Screw & Hole Thread Size: M20, Hood & Base Locking Device Type: Locking, Corrosion Protected: Yes, Circuit Application: Power & Signal, Packaging Method: Box
Technical specifications
Suitable for | Hochbelastbare Steckverbinder | |
Accessory Type | Gehäuse |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |