T2040102101-000 | TE Connectivity

Contact insert for heavy duty connectors, T2040102101-000

Order No.: 38P8057
EAN: 4099889778359
MPN:
T2040102101-000
T2040102101-000 TE Connectivity Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
12.2927 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
5 pcs.
11.6501 €
10 pcs.
10.9004 €
25 pcs.
9.9365 €
*incl. VAT plus shipping costs
Subject to prior sale

Rectangular Contact Inserts, T2040102101-000, TE Connectivity

Product Type: Contact Insert, Sealable: No, Number of Positions: 10, Contact Type: Pin, Contact Insert Pole Configuration: 10+PE, Contact Current Rating (Max): 16 A, Termination Method to Wire & Cable: Screw Terminal, Wire Size: 14 – 20 AWG, Wire Size: 0.5 – 2.5 mm², Circuit Application: Power & Signal

Technical specifications
Filter Property Value
Product type contact insert
Suitable for heavy duty connectors
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes