T2040162201-000 | TE Connectivity
T2040162201-000
Order No.: 38P8058
EAN: 4099889778366
MPN:
T2040162201-000
Unit Price (€ / pc.)
17.6239 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
17.62 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6239 €
10 pcs.
16.2197 €
50 pcs.
14.5894 €
100 pcs.
13.1376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular Contact Inserts, T2040162201-000, TE Connectivity
Product Type: Contact Insert, Sealable: No, Number of Positions: 16, Contact Type: Socket, Contact Insert Pole Configuration: 16+PE, Contact Current Rating (Max): 16 A, Termination Method to Wire & Cable: Screw Terminal, Wire Size: 14 – 20 AWG, Wire Size: 0.5 – 2.5 mm², Circuit Application: Power & Signal
Technical specifications
Suitable for | Hochbelastbare Steckverbinder | |
Accessory Type | Kontakteinsatz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |