T2040242101-000 | TE Connectivity
T2040242101-000
Order No.: 38P8061
EAN: 4099889778397
MPN:
T2040242101-000
Unit Price (€ / pc.)
20.6822 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 21 Weeks **
Total Price:
20.68 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6822 €
10 pcs.
19.0281 €
25 pcs.
17.1241 €
50 pcs.
15.4105 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rectangular Contact Inserts, T2040242101-000, TE Connectivity
Product Type: Contact Insert, Sealable: No, Number of Positions: 24, Contact Type: Pin, Contact Insert Pole Configuration: 24+PE, Contact Current Rating (Max): 16 A, Termination Method to Wire & Cable: Screw Terminal, Wire Size: 14 – 20 AWG, Wire Size: 0.5 – 2.5 mm², Circuit Application: Power & Signal
Technical specifications
Geeignet für | Hochbelastbare Steckverbinder | |
Zubehörart | Kontakteinsatz |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |