4-1768035-7 | TE Connectivity

Sticker protection film, 8 mm for badges, 4-1768035-7

Order No.: 14L7171
EAN: 4099891430320
MPN:
4-1768035-7
PPL08
4-1768035-7 TE Connectivity Accessories for Labeling
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pck.)
4.76 € *
Available: 10 pck.
Leadtime: 5 Weeks **
Total Price:
4.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
4.76 €

Circular, transparent protective film for inspection stickers and labels, type TE Connectivity/Idento PPL.

Removal destroys the film and the sticker. Good adhesion. Optimal protection against abrasion, soiling, oils and lubricants. The outer diameters are 2.0 mm larger than the inspection sticker or label.

Technical attributes (type, for inspection sticker or label, quantity per card): PPL 08, for inspection sticker/label D 8.0 mm, card with 24 items

Technical specifications
Accessory Type Plaketten-Schutzfolie
Version 8 mm
Suitable for Plaketten
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes