1-1546407-1 | TE Connectivity
Protective cap, black, for RJ45 connector, 1-1546407-1
Order No.: 38P6660
EAN: 4099889825879
MPN:
1-1546407-1
Unit Price (€ / pc.)
75.5174 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Modular Jack and Plug Caps and Covers, 1-1546407-1, TE Connectivity
Connectors & Connector Components Type: Accessory, Modular Jacks & Plugs Accessory Type: Closure Cap, Modular Jack & Plug Interface Type: RJ45, Modular Jacks & Plugs Products: Accessories, Modular Connector Style: Receptacle, Cap Color: Black, Compatible With Connector Shape: Circular, For Use With: Receptacle, Shielded: No, Packaging Method: Package, Lanyard: Without
Technical specifications
Connection | Kabelanschluss | |
Colour | schwarz | |
Suitable for | RJ45-Steckverbinder | |
Product type | Schutzkappe |
Download
Logistics
Country of origin | NL |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |