1-1469492-1 | TE Connectivity

Guide module for backplane guides, 1-1469492-1

Order No.: 36P9518
EAN: 4099891030582
MPN:
1-1469492-1
Series: MULTIGIG RT
1-1469492-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 1
1-1469492-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 2
1-1469492-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 3
1-1469492-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 4
1-1469492-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
19.8849 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 4 Weeks **
Total Price:
19.88 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8849 €
10 pcs.
18.2903 €
25 pcs.
16.4577 €
50 pcs.
14.8155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backplane Guide Hardware, 1-1469492-1, TE Connectivity

Backplane Guide Hardware Type: Guide Socket Module, Connector System: Board-to-Board, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Right Angle, Number of Positions: 1, Guide Component Plating Material: Silver, Contact Current Rating (Max): 1 A, Guide Hardware: With, Connector Mounting Type: Board Mount, Guide Housing Material: Zinc Alloy, Operating Temperature Range: -55 - 105 °C, Compatible With Backplane Product Type: VITA 46 3U & 6U 9mm Daughtercard, VITA Standard: VITA 46.

Technical specifications
Suitable for Backplaneführungen
Accessory Type Führungsmodul
Logistics
Country of origin AT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes