1-1469492-2 | TE Connectivity
Guide module, 1-1469492-2
Unit Price (€ / pc.)
39.5913 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
39.59 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5913 €
10 pcs.
36.4259 €
25 pcs.
33.1415 €
50 pcs.
30.1665 €
*incl. VAT plus shipping costs
**Subject to prior sale
Guide Socket Module, 1-1469492-2, TE Connectivity
Backplane Guide Hardware Type: Guide Socket Module, Connector System: Board-to-Board, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Right Angle, Number of Positions: 1, Guide Component Plating Material: Silver, Contact Current Rating (Max): 1 A, Guide Hardware: With, Connector Mounting Type: Board Mount, Guide Housing Material: Zinc Alloy, Operating Temperature Range: -55 - 105 °C, Compatible With Backplane Product Type: VITA 46 3U & 6U 9mm Daughtercard, VITA Standard: VITA 46.
Technical specifications
Accessory Type | Führungsmodul |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |