1-1469492-9 | TE Connectivity

Guide module, 1-1469492-9

Order No.: 36P9523
EAN: 4099891030629
MPN:
1-1469492-9
Series: MULTIGIG RT
1-1469492-9 TE Connectivity Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
19.0638 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
19.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.0638 €

Guide Socket Module, 1-1469492-9, TE Connectivity

Backplane Guide Hardware Type: Guide Socket Module, Connector System: Board-to-Board, Connector & Contact Terminates To: Printed Circuit Board, PCB Mount Orientation: Right Angle, Number of Positions: 1, Guide Component Plating Material: Silver, Contact Current Rating (Max): 1 A, Guide Hardware: With, Connector Mounting Type: Board Mount, Guide Housing Material: Zinc Alloy, Operating Temperature Range: -55 - 105 °C, Compatible With Backplane Product Type: VITA 46 3U & 6U 9mm Daughtercard, VITA Standard: VITA 46., Comment: Guide module w/o keying. Guide pin 1469491 series must be oriented to provide proper ESD performance.

Technical specifications
Accessory Type Führungsmodul
Logistics
Country of origin AT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes