1410946-1 | TE Connectivity

Screw for series MultiGig RT, 1410946-1

Order No.: 36P9536
EAN: 4099891030667
MPN:
1410946-1
Series: MULTIGIG RT
1410946-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 1
1410946-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 2
1410946-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 3
1410946-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 4
1410946-1 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Available in 5 Days: 1,021 pcs.
Leadtime: 4 Weeks **
Total Price:
3,098.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1400 pcs.
2.2134 €

PCB Connector Mounting, 1410946-1, TE Connectivity

Connector Mounting Accessory Type: Cap Screw, Product Length: 3.5 mm, Comment: For Use With VITA 46 3U & 6U 9 mm Daughtercard Guide Module,Keyed.

Technical specifications
Suitable for Serie MultiGig RT
Accessory Type Schraube
Logistics
Country of origin US
Customs tariff number 73181552
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes