1469269-2 | TE Connectivity
Guide pin, 1469269-2
Order No.: 37P3461
EAN: 4099891031046
MPN:
1469269-2
Unit Price (€ / pc.)
6.5212 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Guide Pin, 1469269-2, TE Connectivity
ATCA Module Code: rA1, Backplane Guide Hardware Type: Guide Pin, PCB Mount Orientation: Vertical, Backplane Guide Location: Backplane, Guide Component Base Material: Brass, Contact Mating Area Plating Material: Nickel, Thread Length: 6 mm.
Technical specifications
Zubehörart | Führungsstift |
Download
Logistics
Ursprungsland | TH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |