1551573-5 | TE Connectivity

Spring contact for PCB connector, 1551573-5

Order No.: 37P2858
EAN: 4099891030902
MPN:
1551573-5
1551573-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 1
1551573-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 2
1551573-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 3
1551573-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 4
1551573-5 TE Connectivity Accessories for PCB Connectors, Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Available in 5 Days: 32,400 pcs.
Leadtime: 11 Weeks **
Total Price:
983.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5400 pcs.
0.1821 €

PCB spring contact, 1551573-5, TE Connectivity

Spring Finger Type: Preloaded - C-Clip, Scalable: Yes, Connector System: Board-to-Board, Sealable: No, Connector & Contact Terminates To: Printed Circuit Board, Side Protected: No, Number of Positions: 1, Contact Base Material: Stainless Steel, Contact Length: 3.26 mm, Contact Width: 1.15 mm, Contact Working Range (Low): 1.3 mm, Contact Working Range (High): 1.9 mm, Uncompressed Height: 2.15 mm, Operating Temperature Range: -40 - 85 °C, Circuit Application: Signal.

Technical specifications
Geeignet für Leiterplattensteckverbinder
Zubehörart Federkontakt
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes